F221B1/4 CL203 | ||
---|---|---|
DigiKey Part Number | A014C-1R5-ND | |
Manufacturer | ||
Manufacturer Product Number | F221B1/4 CL203 | |
Description | HEATSHRK CLR 1/4X1.5" 50=50PC | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 0.125' (38.10mm, 1.50") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥0.55600 | ¥27.80 |
100 | ¥0.52360 | ¥52.36 |
250 | ¥0.45832 | ¥114.58 |
500 | ¥0.42552 | ¥212.76 |
1,250 | ¥0.41576 | ¥519.70 |