
F2211/16 CL005 | |
|---|---|
DigiKey Part Number | F2211/16CL005-ND |
Manufacturer | |
Manufacturer Product Number | F2211/16 CL005 |
Description | HEATSHRINK 0.062" X 100' CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.062" (1.57mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥883.32000 | ¥883.32 |
| 2 | ¥812.35000 | ¥1,624.70 |
| 3 | ¥773.53000 | ¥2,320.59 |
| 5 | ¥727.27600 | ¥3,636.38 |
| 7 | ¥707.92571 | ¥4,955.48 |








