
F2211/16 CL161 | |
|---|---|
DigiKey Part Number | F2211/16CL161-ND |
Manufacturer | |
Manufacturer Product Number | F2211/16 CL161 |
Description | HEATSHRINK 0.062" X 0.042' CLEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Clear 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.042' (12.70mm, 0.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.062" (1.57mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.18000 | ¥2.18 |
| 2 | ¥2.00500 | ¥4.01 |
| 3 | ¥1.88667 | ¥5.66 |
| 5 | ¥1.77800 | ¥8.89 |
| 7 | ¥1.70571 | ¥11.94 |
| 10 | ¥1.63800 | ¥16.38 |






