CAP27 BK078 | ||
---|---|---|
DigiKey Part Number | CAP27BK078-ND | |
Manufacturer | ||
Manufacturer Product Number | CAP27 BK078 | |
Description | HEATSHRINK CAP 2:1 SR-PO BK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Cap Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.550" (39.37mm) | |
Large Diameter Recovered | 0.710" (18.03mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 3.600" (91.44mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.48000 | ¥495.48 |
5 | ¥464.50000 | ¥2,322.50 |
10 | ¥433.53400 | ¥4,335.34 |
20 | ¥411.85450 | ¥8,237.09 |
50 | ¥402.56320 | ¥20,128.16 |
100 | ¥393.27420 | ¥39,327.42 |