CAP26 BK078 | ||
---|---|---|
DigiKey Part Number | CAP26BK078-ND | |
Manufacturer | ||
Manufacturer Product Number | CAP26 BK078 | |
Description | HEATSHRINK CAP 2:1 SR-PO BK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Cap Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.000" (25.40mm) | |
Large Diameter Recovered | 0.450" (11.43mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 2.700" (68.58mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥392.28000 | ¥392.28 |
5 | ¥330.35000 | ¥1,651.75 |
10 | ¥299.38500 | ¥2,993.85 |
20 | ¥278.73800 | ¥5,574.76 |
50 | ¥268.41180 | ¥13,420.59 |
100 | ¥262.21850 | ¥26,221.85 |