CAP24 BK078 | ||
---|---|---|
DigiKey Part Number | CAP24BK078-ND | |
Manufacturer | ||
Manufacturer Product Number | CAP24 BK078 | |
Description | HEATSHRINK CAP 2:1 SR-PO | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Cap Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.600" (15.24mm) | |
Large Diameter Recovered | 0.250" (6.35mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.600" (40.64mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.98000 | ¥189.98 |
5 | ¥171.85600 | ¥859.28 |
10 | ¥135.67100 | ¥1,356.71 |
20 | ¥126.62700 | ¥2,532.54 |
50 | ¥120.29620 | ¥6,014.81 |
100 | ¥117.58210 | ¥11,758.21 |
250 | ¥114.86900 | ¥28,717.25 |