18 AWG Hook-Up Wire 19/30 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 19/30 Black 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT181930 BK005

DigiKey Part Number
AT181930B-100-ND
Manufacturer
Manufacturer Product Number
AT181930 BK005
Description
HOOK-UP STRND 18AWG BLACK 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.068" (1.73mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.010" (0.25mm)
Part Status
Active
Length
100.0' (30.5m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
-55°C ~ 200°C
Conductor Strand
19/30
Jacket Color
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,765.08000¥2,765.08
2¥2,629.66000¥5,259.32
3¥2,553.04000¥7,659.12
5¥2,459.10000¥12,295.50
7¥2,398.77000¥16,791.39
10¥2,336.12700¥23,361.27
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG RED 100'
In-Stock: 9
Unit Price: ¥2,986.98000
Alternate Length
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 0
Unit Price: ¥15,581.16000