


AT181930 BK001 | |
|---|---|
DigiKey Part Number | AT181930BK001-ND |
Manufacturer | |
Manufacturer Product Number | AT181930 BK001 |
Description | HOOK-UP STRND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/30 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15,581.16000 | ¥15,581.16 |
| 2 | ¥14,800.46000 | ¥29,600.92 |
| 3 | ¥14,358.38667 | ¥43,075.16 |
| 5 | ¥13,816.12200 | ¥69,080.61 |
| 7 | ¥13,467.76857 | ¥94,274.38 |
| 10 | ¥13,105.80800 | ¥131,058.08 |


