912-CN NC032 | ||
---|---|---|
DigiKey Part Number | 912-CNNC032-ND | |
Manufacturer | ||
Manufacturer Product Number | 912-CN NC032 | |
Description | M12 PLASTIC 6PORT 1SIG LED | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Actuator Box | |
Color | Orange | |
Features | 6 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Thermoplastic Polyurethane (TPU) | |
Shell Size - Insert | M12 | |
Base Product Number |