9059C BK030 | ||
---|---|---|
DigiKey Part Number | 9059CBK030-ND | |
Manufacturer | ||
Manufacturer Product Number | 9059C BK030 | |
Description | CABLE COAXIAL RG59 22AWG 328.1' | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial Cable 22 AWG (0.32mm²) RG-59 328.1' (100.00m) 75 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 22 AWG (0.32mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 328.1' (100.00m) | |
Jacket Color | Black | |
Usage | Network | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,971.37000 | ¥1,971.37 |
2 | ¥1,871.33000 | ¥3,742.66 |
5 | ¥1,761.92200 | ¥8,809.61 |