903-10M NC032 | ||
---|---|---|
DigiKey Part Number | 903-10MNC032-ND | |
Manufacturer | ||
Manufacturer Product Number | 903-10M NC032 | |
Description | M12 DIE CAST 8PORT 2SIG | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Input, Output Unit | |
Color | - | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,626.17000 | ¥1,626.17 |