
892419 VI005 | |
|---|---|
DigiKey Part Number | 892419VI005-ND |
Manufacturer | |
Manufacturer Product Number | 892419 VI005 |
Description | HOOK-UP STRND 24AWG VIO 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥467.68000 | ¥467.68 |
| 2 | ¥445.18000 | ¥890.36 |
| 3 | ¥432.46333 | ¥1,297.39 |
| 5 | ¥416.89800 | ¥2,084.49 |
| 7 | ¥406.89714 | ¥2,848.28 |
| 10 | ¥396.51700 | ¥3,965.17 |











