4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 16 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 16 AWG Foil, Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

8671602CY SL005

DigiKey Part Number
8671602CYSL005-100-ND
Manufacturer
Manufacturer Product Number
8671602CY SL005
Description
MULTI-PAIR 4CON 16AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 16 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 20234
Part Status
Active
Features
Drain Wire, Oil Resistant
Cable Type
Voltage
300 V
Number of Conductors
4 (2 Pair Twisted)
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
65/34
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.371" (9.42mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,553.33000¥6,553.33
2¥6,229.08500¥12,458.17
3¥6,115.91667¥18,347.75
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 4COND 16AWG SLATE 10'
In-Stock: 11
Unit Price: ¥531.75000
MULTI-PAIR 4COND 16AWG
In-Stock: 0
Unit Price: ¥34.56234
MULTI-PAIR 4COND 16AWG SLATE
In-Stock: 0
Unit Price: ¥49.73560
MULT-PAIR 4COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: ¥71.47927