
C6ASPAT2BL | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT2BL-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT2BL |
Description | 2FT BLUE CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.20000 | ¥115.20 |
| 10 | ¥97.93300 | ¥979.33 |
| 25 | ¥91.79680 | ¥2,294.92 |
| 50 | ¥87.41380 | ¥4,370.69 |
| 100 | ¥83.24250 | ¥8,324.25 |
| 250 | ¥78.03436 | ¥19,508.59 |
| 500 | ¥74.31386 | ¥37,156.93 |
| 1,000 | ¥70.77157 | ¥70,771.57 |



