6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86503CY SL199

DigiKey Part Number
86503CYSL199-ND
Manufacturer
Manufacturer Product Number
86503CY SL199
Description
MULT-PAIR 6COND 26AWG 1000=1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.254" (6.45mm)
Mfr
Shield Type
Foil, Braid
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 2661
Part Status
Active
Features
Biological Compatibility, Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
6 (3 Pair Twisted)
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/34
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 85%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥41.11913¥41,119.13
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 6CON 26AWG SLATE 100'
In-Stock: 20
Unit Price: ¥4,209.18000
MULTI-PAIR 6COND 26AWG 1000'
In-Stock: 7
Unit Price: ¥20,546.99000
MULTI-PAIR 6COND 26AWG SLATE
In-Stock: 0
Unit Price: ¥29.12108