6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

86503CY SL001

DigiKey Part Number
86503CYSL001-ND
Manufacturer
Manufacturer Product Number
86503CY SL001
Description
MULTI-PAIR 6COND 26AWG 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 2661
Part Status
Active
Features
Biological Compatibility, Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
6 (3 Pair Twisted)
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/34
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.254" (6.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20,546.99000¥20,546.99
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 6CON 26AWG SLATE 100'
In-Stock: 20
Unit Price: ¥4,209.18000
MULTI-PAIR 6COND 26AWG SLATE
In-Stock: 0
Unit Price: ¥29.12108
MULT-PAIR 6COND 26AWG 1000=1000'
In-Stock: 0
Unit Price: ¥41.11913