12 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85012 BK199

DigiKey Part Number
85012BK199-ND
Manufacturer
Manufacturer Product Number
85012 BK199
Description
CABLE 12COND 20AWG BLACK 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
105/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.460" (11.68mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style 2587
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥91.47018¥91,470.18
Manufacturers Standard Package
Alternate Length
CABLE 12COND 20AWG BLACK 100'
In-Stock: 1
Unit Price: ¥10,180.24000
CABLE 12COND 20AWG BLACK
In-Stock: 0
Unit Price: ¥64.45223