812030W WH032 | ||
---|---|---|
DigiKey Part Number | 812030WWH032-ND | |
Manufacturer | ||
Manufacturer Product Number | 812030W WH032 | |
Description | LACING TAPE WHITE 32LBS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Lacing White Variable 0.030" (0.76mm) 32 lbs (14.52 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Bundle Diameter | Variable | |
Width | 0.030" (0.76mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 32 lbs (14.52 kg) | |
Features | Abrasion Resistant, Chemical Resistant | |
Material | Polyester, Wax Finish | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥497.43000 | ¥497.43 |
10 | ¥456.50200 | ¥4,565.02 |
25 | ¥438.94240 | ¥10,973.56 |
50 | ¥424.31000 | ¥21,215.50 |
100 | ¥400.90060 | ¥40,090.06 |
250 | ¥389.19516 | ¥97,298.79 |
500 | ¥385.34168 | ¥192,670.84 |