805060B BK032 | ||
---|---|---|
DigiKey Part Number | 805060BBK032-ND | |
Manufacturer | ||
Manufacturer Product Number | 805060B BK032 | |
Description | LACING TAPE BLACK 50LBS 1500' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Lacing Black Variable 0.085" (2.16mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.085" (2.16mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Abrasion Resistant, Chemical Resistant | |
Material | Polyester | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,160.02000 | ¥1,160.02 |
10 | ¥1,064.46800 | ¥10,644.68 |
25 | ¥1,023.52320 | ¥25,588.08 |
50 | ¥989.40680 | ¥49,470.34 |
100 | ¥934.81870 | ¥93,481.87 |
250 | ¥907.52464 | ¥226,881.16 |
500 | ¥898.53908 | ¥449,269.54 |