804814B BK032 | ||
---|---|---|
DigiKey Part Number | 804814BBK032-ND | |
Manufacturer | ||
Manufacturer Product Number | 804814B BK032 | |
Description | LACING TAPE BLACK 48LBS 2700' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Lacing Black Variable 0.025" (0.63mm) 48 lbs (21.77 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 2700' | |
Bundle Diameter | Variable | |
Width | 0.025" (0.63mm) | |
Length - Actual | 2700.00' (822.96m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 48 lbs (21.77 kg) | |
Features | Abrasion Resistant, Chemical Resistant, Fungus Resistant | |
Material | Polyamide (PA), Nylon; Microcrystalline Wax Finish | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,079.10000 | ¥1,079.10 |
10 | ¥990.21900 | ¥9,902.19 |
25 | ¥952.13520 | ¥23,803.38 |
50 | ¥920.39720 | ¥46,019.86 |
100 | ¥869.61720 | ¥86,961.72 |
250 | ¥844.22688 | ¥211,056.72 |
500 | ¥835.86832 | ¥417,934.16 |