705R BK032 | ||
---|---|---|
DigiKey Part Number | 705RBK032-ND | |
Manufacturer | ||
Manufacturer Product Number | 705R BK032 | |
Description | CABLE MOD COIL 5COND BLACK 5' | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 5 Conductor Modular Coil Cable Black 5' (1.52m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 5 | |
Length - Coil Retracted | 1.00' (0.30m) | |
Length - Coil Extended | 5' (1.52m) | |
Length | - | |
Jacket Color | Black | |
Wire Gauge | 23 AWG | |
Conductor Strand | 21/36 | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | - | |
Cable Height | - | |
Coil Diameter | 0.875" (22.23mm) | |
Shielding | - | |
Operating Temperature | -20°C ~ 80°C | |
Voltage | 300 V | |
Current | 1 A | |
Conductor Material | Copper, Tinned | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥859.25000 | ¥859.25 |