Parametric Equivalent

6716 DB005 | |
|---|---|
DigiKey Part Number | 6716DB005-ND |
Manufacturer | |
Manufacturer Product Number | 6716 DB005 |
Description | HOOK-UP STRND 16AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.081" (2.06mm) |
Series | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6716 BL005 | Alpha Wire | 37 | 6716BL005-ND | ¥1,343.16000 | Parametric Equivalent |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥13.16360 | ¥1,316.36 |
| 200 | ¥12.52225 | ¥2,504.45 |
| 300 | ¥12.15960 | ¥3,647.88 |
| 500 | ¥11.71466 | ¥5,857.33 |
| 700 | ¥11.42907 | ¥8,000.35 |
| 1,000 | ¥11.13248 | ¥11,132.48 |









