
65803 SL011 | |
|---|---|
DigiKey Part Number | 216-65803SL011-DS-ND |
Manufacturer | |
Manufacturer Product Number | 65803 SL011 |
Description | CABLE 3COND 18AWG SLATE FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.272" (6.91mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Usage Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Spool Size 2000.0' (609.6m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.47000 | ¥34.47 |
| 5 | ¥30.79200 | ¥153.96 |
| 10 | ¥29.33100 | ¥293.31 |
| 25 | ¥27.48720 | ¥687.18 |
| 50 | ¥26.15820 | ¥1,307.91 |
| 100 | ¥24.88420 | ¥2,488.42 |
| 250 | ¥23.28072 | ¥5,820.18 |
| 500 | ¥22.12514 | ¥11,062.57 |
| 1,000 | ¥21.01614 | ¥21,016.14 |





