3 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

65803 SL001

DigiKey Part Number
65803SL001-1000-ND
Manufacturer
Manufacturer Product Number
65803 SL001
Description
CABLE 3COND 18AWG SLATE 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.272" (6.91mm)
Series
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
ISO 10993, UL Style 2587
Cable Type
Features
Biological Compatibility
Number of Conductors
3
Voltage
600 V
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
16/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,618.71000¥9,618.71
2¥9,233.99000¥18,467.98
Manufacturers Standard Package
Alternate Length
CABLE 3COND 18AWG SLATE 100'
In-Stock: 15
Unit Price: ¥1,997.48000
CABLE 3COND 18AWG SLATE
In-Stock: 500
Unit Price: ¥13.57800
CABLE 3COND 18AWG SLATE 1000'
In-Stock: 0
Unit Price: ¥19.89970
CABLE 3COND 18AWG SLATE FEET
In-Stock: 1545
Unit Price: ¥34.47000