22 AWG Hook-Up Wire 19/34 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 19/34 Blue 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5855 BL005

DigiKey Part Number
5855BL005-ND
Manufacturer
Manufacturer Product Number
5855 BL005
Description
HOOK-UP STRND 22AWG BLUE 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.050" (1.27mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,869.09000¥1,869.09
2¥1,777.95500¥3,555.91
3¥1,726.39000¥5,179.17
5¥1,663.20200¥8,316.01
7¥1,622.62857¥11,358.40
10¥1,580.48600¥15,804.86
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 242
Unit Price: ¥1,830.62000
HOOK-UP STRND 22AWG RED 100'
In-Stock: 347
Unit Price: ¥1,903.89000
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 267
Unit Price: ¥1,903.89000
HOOK-UP STRND 22AWG BROWN 100'
In-Stock: 29
Unit Price: ¥1,903.89000
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 53
Unit Price: ¥1,903.89000
Alternate Length
HOOK-UP STRND 22AWG BLUE 1000'
In-Stock: 4
Unit Price: ¥11,385.03000