26 AWG Hook-Up Wire 7/34 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 7/34 Blue 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5853 BL005

DigiKey Part Number
5853BL005-ND
Manufacturer
Manufacturer Product Number
5853 BL005
Description
HOOK-UP STRND 26AWG BLUE 100'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.039" (0.99mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,424.92000¥1,424.92
2¥1,355.61000¥2,711.22
3¥1,316.42667¥3,949.28
5¥1,268.40200¥6,342.01
7¥1,237.57286¥8,663.01
10¥1,205.56300¥12,055.63
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 199
Unit Price: ¥1,451.38000
HOOK-UP STRND 26AWG RED 100'
In-Stock: 192
Unit Price: ¥1,451.38000
HOOK-UP STRND 26AWG WHITE 100'
In-Stock: 236
Unit Price: ¥1,424.92000
HOOK-UP STRND 26AWG GREEN 100'
In-Stock: 15
Unit Price: ¥1,451.38000
HOOK-UP STRND 26AWG BROWN 100'
In-Stock: 105
Unit Price: ¥1,451.38000
Alternate Length
HOOK-UP STRND 26AWG BLUE 1000'
In-Stock: 36
Unit Price: ¥8,633.48000