5854/7 RD005 | ||
---|---|---|
DigiKey Part Number | A58547R-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 5854/7 RD005 | |
Description | HOOK-UP STRND 24AWG RED 100' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 24 AWG Hook-Up Wire 7/32 Red 600V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥779.94000 | ¥779.94 |