5853/19 WH001 | ||
---|---|---|
DigiKey Part Number | A5853W-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 5853/19 WH001 | |
Description | HOOK-UP STRND 26AWG WHITE 1000' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 26 AWG Hook-Up Wire 19/38 White 600V 1000.0' (304.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,807.96000 | ¥6,807.96 |
3 | ¥6,324.56333 | ¥18,973.69 |
5 | ¥6,002.27200 | ¥30,011.36 |
10 | ¥5,971.48000 | ¥59,714.80 |