


5096C SL005 | |
|---|---|
DigiKey Part Number | 5096CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5096C SL005 |
Description | CABLE 6CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 6 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.205" (5.21mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,900.06000 | ¥5,900.06 |
| 2 | ¥5,608.68000 | ¥11,217.36 |
| 3 | ¥5,443.68667 | ¥16,331.06 |
| 5 | ¥5,241.48400 | ¥26,207.42 |
| 7 | ¥5,111.59714 | ¥35,781.18 |
| 10 | ¥4,976.65700 | ¥49,766.57 |












