


5092C SL005 | |
|---|---|
DigiKey Part Number | 5092CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5092C SL005 |
Description | CABLE 2CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.160" (4.06mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,250.12000 | ¥4,250.12 |
| 2 | ¥4,041.10000 | ¥8,082.20 |
| 3 | ¥3,922.83333 | ¥11,768.50 |
| 5 | ¥3,777.79200 | ¥18,888.96 |
| 7 | ¥3,684.63000 | ¥25,792.41 |
| 10 | ¥3,587.88000 | ¥35,878.80 |










