6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5096C SL001

DigiKey Part Number
5096CSL001-1000-ND
Manufacturer
Manufacturer Product Number
5096C SL001
Description
CABLE 6COND 24AWG SHLD 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
6
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.205" (5.21mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26,368.83000¥26,368.83
Manufacturers Standard Package
Alternate Length
CABLE 6CON 24AWG SLATE SHLD 100'
In-Stock: 3
Unit Price: ¥5,900.06000
CABLE 6CON 24AWG SLATE SHLD 100M
In-Stock: 0
Unit Price: ¥13,301.98000
CABLE 6CON 24AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: ¥24,612.26000
CABLE 6COND 24AWG SHLD 1000'
In-Stock: 0
Unit Price: ¥17,944.04000
CBL 6COND 24AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: ¥56.57715