18 AWG Hook-Up Wire 16/30 Pink 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461816 PK002

DigiKey Part Number
461816PK002-ND
Manufacturer
Manufacturer Product Number
461816 PK002
Description
HOOK-UP STRND 18AWG PINK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Pink 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.111" (2.82mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.73002¥1,365.01
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 500'
In-Stock: 31
Unit Price: ¥1,402.71000
HOOK-UP STRND 18AWG BLUE 500'
In-Stock: 45
Unit Price: ¥1,402.71000
HOOK-UP STRND 18AWG BROWN 500'
In-Stock: 5
Unit Price: ¥1,458.78000
HOOK-UP STRND 18AWG GREEN 500'
In-Stock: 9
Unit Price: ¥1,458.78000
HOOK-UP STRND 18AWG ORANGE 500'
In-Stock: 0
Unit Price: ¥1,402.71000
Alternate Length
HOOK-UP STRND 18AWG PINK 1000'
In-Stock: 1
Unit Price: ¥2,350.35000