18 AWG Hook-Up Wire 16/30 Orange 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461816 OR002

DigiKey Part Number
461816OR002-ND
Manufacturer
Manufacturer Product Number
461816 OR002
Description
HOOK-UP STRND 18AWG ORANGE 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Orange 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.111" (2.82mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,402.28000¥1,402.28
2¥1,334.05500¥2,668.11
3¥1,295.49667¥3,886.49
5¥1,248.21000¥6,241.05
7¥1,217.86000¥8,525.02
10¥1,186.33500¥11,863.35
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 500'
In-Stock: 34
Unit Price: ¥1,402.28000
HOOK-UP STRND 18AWG BLUE 500'
In-Stock: 46
Unit Price: ¥1,402.28000
HOOK-UP STRND 18AWG BROWN 500'
In-Stock: 5
Unit Price: ¥1,458.34000
HOOK-UP STRND 18AWG GREEN 500'
In-Stock: 12
Unit Price: ¥1,458.34000
HOOK-UP STRND 18AWG PINK
In-Stock: 0
Unit Price: ¥2.72920
Alternate Length
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 20
Unit Price: ¥378.62000
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 1
Unit Price: ¥2,349.64000