18 AWG Hook-Up Wire 16/30 Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461816 BK002

DigiKey Part Number
A461816B-500-ND
Manufacturer
Manufacturer Product Number
461816 BK002
Description
HOOK-UP STRND 18AWG BLACK 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.111" (2.82mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,402.71000¥1,402.71
2¥1,334.46500¥2,668.93
3¥1,295.89000¥3,887.67
5¥1,248.59200¥6,242.96
7¥1,218.23286¥8,527.63
10¥1,186.69800¥11,866.98
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLUE 500'
In-Stock: 48
Unit Price: ¥1,402.71000
HOOK-UP STRND 18AWG BROWN 500'
In-Stock: 5
Unit Price: ¥1,458.78000
HOOK-UP STRND 18AWG GREEN 500'
In-Stock: 12
Unit Price: ¥1,458.78000
HOOK-UP STRND 18AWG ORANGE 500'
In-Stock: 0
Unit Price: ¥1,402.71000
HOOK-UP STRND 18AWG PINK
In-Stock: 0
Unit Price: ¥2.73002
Alternate Length
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 425
Unit Price: ¥378.74000
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 25
Unit Price: ¥2,350.35000