461265 OR005 | |
---|---|
DigiKey Part Number | 461265OR005-ND |
Manufacturer | |
Manufacturer Product Number | 461265 OR005 |
Description | HOOK-UP STRND 12AWG ORANGE 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥734.12000 | ¥734.12 |
3 | ¥679.01667 | ¥2,037.05 |
5 | ¥644.53200 | ¥3,222.66 |
10 | ¥606.62100 | ¥6,066.21 |
25 | ¥565.26160 | ¥14,131.54 |
50 | ¥534.24280 | ¥26,712.14 |
100 | ¥506.67000 | ¥50,667.00 |