4 AWG Hook-Up Wire 19/0.0469" Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460419 VI005

DigiKey Part Number
460419VI005-ND
Manufacturer
Manufacturer Product Number
460419 VI005
Description
HOOK-UP STRND 4AWG VIOLET 100'
Customer Reference
Detailed Description
4 AWG Hook-Up Wire 19/0.0469" Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.360" (9.14mm)
Mfr
Jacket (Insulation) Thickness
0.062" (1.57mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0469"
Ratings
UL Style 1232/1283
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP STRND 4AWG BLACK 100'
In-Stock: 0
Unit Price: ¥2,984.96000
HOOK-UP STRND 4AWG BLUE 100'
In-Stock: 0
Unit Price: ¥3,577.93000
HOOK-UP STRND 4AWG BROWN 100'
In-Stock: 0
Unit Price: ¥3,577.93000
HOOK-UP STRND 4AWG 600V RED 100'
In-Stock: 3
Unit Price: ¥5,241.10000
HOOK-UP STRND 4AWG SLATE 100'
In-Stock: 0
Unit Price: ¥3,577.93000