Direct

460419 BK005 | |
|---|---|
DigiKey Part Number | A460419B-100-ND |
Manufacturer | |
Manufacturer Product Number | 460419 BK005 |
Description | HOOK-UP STRND 4AWG BLACK 100' |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 19/0.0469" Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.360" (9.14mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0469" | Ratings UL Style 1232/1283 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76994.38.01 | Prysmian | 0 | 76994.38.01-ND | ¥9.22292 | Direct |








