4 AWG Hook-Up Wire 19/0.0469" Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460419 BK002

DigiKey Part Number
460419BK002-ND
Manufacturer
Manufacturer Product Number
460419 BK002
Description
HOOK-UP STRND 4AWG BLACK 500'
Customer Reference
Detailed Description
4 AWG Hook-Up Wire 19/0.0469" Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.360" (9.14mm)
Mfr
Jacket (Insulation) Thickness
0.062" (1.57mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0469"
Ratings
UL Style 1232/1283
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HOOK-UP STRND 4AWG BLACK 100'
In-Stock: 0
Unit Price: ¥2,984.96000