2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil Enter Number of Feet in Order Quantity
Xtra-Guard® 4 Cables | Datasheet Preview

45451 BK199

DigiKey Part Number
45451BK199-DS-ND
Manufacturer
Manufacturer Product Number
45451 BK199
Description
CABLE 2COND 20AWG BLK SHLD FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
Enter Number of Feet in Order Quantity
Mfr
Jacket Color
Black
Series
Ratings
ISO 10993
Packaging
Digi-Spool®, Continuous Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-50°C ~ 125°C
Number of Conductors
2 (1 Pair Twisted)
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Strand
7/28
Shield Material
Aluminum
Conductor Material
Copper, Tinned
Shield Coverage
100%
Jacket (Insulation) Material
Spool Size
1000.0' (304.8m)
Jacket (Insulation) Diameter
0.238" (6.05mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,746 Feet
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.27000¥82.27
5¥73.46200¥367.31
10¥69.93200¥699.32
25¥65.49360¥1,637.34
50¥62.30040¥3,115.02
100¥59.23870¥5,923.87
Manufacturers Standard Package
Alternate Color
CABLE 2COND 20AWG SHLD 1000'
In-Stock: 0
Unit Price: ¥41.48674
Alternate Length
CABLE 2COND 20AWG BLK SHLD 100'
In-Stock: 7
Unit Price: ¥4,191.85000
CABLE 2COND 20AWG BLACK SHLD
In-Stock: 3000
Unit Price: ¥31.97392