4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil, Braid Enter Number of Feet in Order Quantity
Xtra-Guard® 4 Cables | Datasheet Preview

45292 BK199

DigiKey Part Number
45292BK199-DS-ND
Manufacturer
Manufacturer Product Number
45292 BK199
Description
MULTI-PAIR 4COND 20AWG BLK FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
Enter Number of Feet in Order Quantity
Mfr
Jacket Color
Black
Series
Ratings
ISO 10993
Packaging
Digi-Spool®, Continuous Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-50°C ~ 125°C
Number of Conductors
4 (2 Pair Twisted)
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Strand
7/28
Shield Material
Suprashield®; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 70%
Jacket (Insulation) Material
Spool Size
1000.0' (304.8m)
Jacket (Insulation) Diameter
0.352" (8.94mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.49000¥168.49
5¥150.41600¥752.08
10¥143.14500¥1,431.45
25¥133.99520¥3,349.88
50¥127.40820¥6,370.41
100¥121.08880¥12,108.88
Manufacturers Standard Package
Alternate Color
MULTI-PAIR 4COND 20AWG 1000'
In-Stock: 0
Unit Price: ¥91.03078
Alternate Length
MULTI-PAIR 4COND 20AWG BLK 100'
In-Stock: 0
Unit Price: ¥8,657.89000