422801 RD001 | |
---|---|
DigiKey Part Number | A4228R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 422801 RD001 |
Description | HOOK-UP SOLID 28AWG RED 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.033" (0.84mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,677.95000 | ¥1,677.95 |
3 | ¥1,563.12667 | ¥4,689.38 |
5 | ¥1,474.80400 | ¥7,374.02 |
10 | ¥1,395.32900 | ¥13,953.29 |
25 | ¥1,298.18760 | ¥32,454.69 |
50 | ¥1,148.05140 | ¥57,402.57 |