
3254 YL005 | |
|---|---|
DigiKey Part Number | 3254YL005-ND |
Manufacturer | |
Manufacturer Product Number | 3254 YL005 |
Description | HOOK-UP STRND 16AWG YLW 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 7/24 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/24 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,136.89000 | ¥1,136.89 |
| 2 | ¥1,081.75000 | ¥2,163.50 |
| 3 | ¥1,050.55000 | ¥3,151.65 |
| 5 | ¥1,012.33200 | ¥5,061.66 |
| 7 | ¥987.79714 | ¥6,914.58 |
| 10 | ¥962.31600 | ¥9,623.16 |




