16 AWG Hook-Up Wire 7/24 Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3254 RD005

DigiKey Part Number
A3254R-100-ND
Manufacturer
Manufacturer Product Number
3254 RD005
Description
HOOK-UP STRND 16AWG RED 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 7/24 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.080" (2.03mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/24
Ratings
UL Style 1061
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,136.89000¥1,136.89
2¥1,081.75000¥2,163.50
3¥1,050.55000¥3,151.65
5¥1,012.33200¥5,061.66
7¥987.79714¥6,914.58
10¥962.31600¥9,623.16
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 34
Unit Price: ¥1,136.89000
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 1
Unit Price: ¥1,136.89000
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 0
Unit Price: ¥1,136.89000
HOOK-UP STRND 16AWG WHITE
In-Stock: 6200
Unit Price: ¥11.14250
Alternate Length
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 1
Unit Price: ¥6,519.93000