3079 BL001 | |
---|---|
DigiKey Part Number | A3079B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3079 BL001 |
Description | HOOK-UP STRND 14AWG BLUE 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,147.02000 | ¥6,147.02 |
3 | ¥5,727.86333 | ¥17,183.59 |
5 | ¥5,413.54600 | ¥27,067.73 |
10 | ¥5,134.12900 | ¥51,341.29 |
25 | ¥4,540.39360 | ¥113,509.84 |