3057 BR013 | |
---|---|
DigiKey Part Number | 3057BR013-ND |
Manufacturer | |
Manufacturer Product Number | 3057 BR013 |
Description | HOOK-UP STRND 16AWG BRN 5000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Brown 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 5000' (1524.0m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,457.47000 | ¥9,457.47 |
2 | ¥8,947.78500 | ¥17,895.57 |
5 | ¥8,324.84600 | ¥41,624.23 |
10 | ¥7,362.12000 | ¥73,621.20 |