3051/1 WH001 | |
---|---|
DigiKey Part Number | A30511W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3051/1 WH001 |
Description | HOOK-UP SOLID 22AWG WHT 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,594.67000 | ¥1,594.67 |
3 | ¥1,479.61667 | ¥4,438.85 |
5 | ¥1,397.41000 | ¥6,987.05 |
10 | ¥1,323.42900 | ¥13,234.29 |
25 | ¥1,233.01640 | ¥30,825.41 |
50 | ¥1,167.25580 | ¥58,362.79 |
100 | ¥1,068.60910 | ¥106,860.91 |