3051/1 BR005 | ||
---|---|---|
DigiKey Part Number | A3051N-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 3051/1 BR005 | |
Description | HOOK-UP SOLID 22AWG BRN 100' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up Wire Solid Brown 300V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.35000 | ¥271.35 |
3 | ¥251.32000 | ¥753.96 |
5 | ¥237.15600 | ¥1,185.78 |
10 | ¥231.55300 | ¥2,315.53 |