3050/1 RD001 | ||
---|---|---|
DigiKey Part Number | 3050/1RD001-ND | |
Manufacturer | ||
Manufacturer Product Number | 3050/1 RD001 | |
Description | HOOK-UP SOLID 24AWG RED 1000' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 24 AWG Hook-Up Wire Solid Red 300V 1000.0' (304.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,527.04000 | ¥1,527.04 |
3 | ¥1,416.84333 | ¥4,250.53 |
5 | ¥1,338.13000 | ¥6,690.65 |
10 | ¥1,267.28800 | ¥12,672.88 |
25 | ¥1,180.70640 | ¥29,517.66 |
50 | ¥1,117.73580 | ¥55,886.79 |
100 | ¥1,023.27940 | ¥102,327.94 |