2843/1 GR005 | |
---|---|
DigiKey Part Number | 2843/1GR005-ND |
Manufacturer | |
Manufacturer Product Number | 2843/1 GR005 |
Description | HOOK-UP SOLID 26AWG GRN 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Green 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.028" (0.71mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,381.97000 | ¥1,381.97 |
3 | ¥1,280.38000 | ¥3,841.14 |
5 | ¥1,212.62800 | ¥6,063.14 |
10 | ¥1,144.88400 | ¥11,448.84 |
25 | ¥1,063.59080 | ¥26,589.77 |
50 | ¥1,009.39380 | ¥50,469.69 |
100 | ¥943.79650 | ¥94,379.65 |