2840/7 OR005 | |
---|---|
DigiKey Part Number | 2840/7OR005-ND |
Manufacturer | |
Manufacturer Product Number | 2840/7 OR005 |
Description | HOOK-UP STRND 32AWG ORG 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/40 Orange 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.022" (0.55mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type ET | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥936.76000 | ¥936.76 |
3 | ¥867.88667 | ¥2,603.66 |
5 | ¥821.96400 | ¥4,109.82 |
10 | ¥776.04500 | ¥7,760.45 |
25 | ¥720.94280 | ¥18,023.57 |
50 | ¥684.20220 | ¥34,210.11 |
100 | ¥680.72750 | ¥68,072.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/770/216_HOOK-UP-STRANDED-ORANGE_tmb.jpg)